Through-hole fixed inductor featuring a 15µH inductance with a 5% tolerance, designed for applications up to 1A DC current. This unshielded, axial-leaded component utilizes a ferrite core and offers a Q factor of 62 at 2.52MHz, with a low DC resistance of 170mΩ. Operating across a wide temperature range from -55°C to 105°C, it provides a self-resonant frequency of 33MHz.
Bourns 4624-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 170mR |
| Diameter | 0.29inch |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 62 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4624-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.