Bourns 4628-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 650mR |
| Diameter | 0.29inch |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4628-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.