
Through-hole fixed inductor featuring 55µH inductance with a 5% tolerance, designed for applications up to 2.52MHz. This wirewound choke boasts a Q factor of 72 at 2.52MHz and an iron core for efficient performance. It handles a DC current of 500mA with a low DC resistance of 1Ω. The component is housed in an axial package with a diameter of 0.29 inches and a length of 22.23mm, operating across a temperature range of -55°C to 105°C.
Bourns 4629-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1R |
| Diameter | 0.29inch |
| Inductance | 55uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 72 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4629-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
