Bourns 4630 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Diameter | 7.37mm |
| Inductance | 62uH |
| Lead Free | Contains Lead |
| Length | 22.2mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 83 |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.