Axial leaded, through-hole fixed inductor with 100µH inductance and 5% tolerance. Features a phenolic core, 49 Q-factor at 790kHz, and a maximum DC current of 160mA. DC resistance is 5.4 Ohms, with a self-resonant frequency of 11MHz. Operating temperature range is -55°C to 125°C.
Bourns 4642 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 5.4R |
| Diameter | 0.41inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| Resistance | 5.4R |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.