Through-hole fixed inductor featuring 240µH inductance with a 5% tolerance, designed for RF applications. This wirewound choke offers a Q factor of 56 at 790kHz, a maximum DC current rating of 0.16A, and a DC resistance of 8.5Ω. It utilizes a phenolic core and axial termination, operating within a temperature range of -55°C to 125°C.
Bourns 4646 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 8.5R |
| Inductance | 240uH |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 216 |
| Packaging | Bulk |
| Q Factor | 56 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.2MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.