
Through-hole fixed inductor featuring a phenolic core and axial termination. This unshielded wirewound choke offers 240µH inductance with a 5% tolerance, tested at 790kHz. It handles a maximum DC current of 160mA and exhibits a DC resistance of 8.5 Ohms. Operating across a temperature range of -55°C to 125°C, this component boasts a Q factor of 56 and a self-resonant frequency of 7.2MHz.
Bourns 4646-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 8.5R |
| Diameter | 0.44inch |
| Inductance | 240uH |
| Lead Diameter | 0.029inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 56 |
| Resistance | 8.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.2MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4646-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
