
Through-hole fixed inductor featuring 390µH inductance with a 5% tolerance, designed for applications up to 790kHz. This unshielded, axial-leaded component utilizes a phenolic core and offers a Q factor of 57 at its test frequency. It supports a maximum DC current of 160mA and exhibits a DC resistance of 11Ω. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is packaged in bulk.
Bourns 4648-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 11R |
| Diameter | 12.7mm |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 57 |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4648-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
