Through-hole fixed inductor featuring 550µH inductance with a 5% tolerance, designed for operation up to 790kHz. This unshielded, varnished choke wirewound component offers a Q factor of 58 and a DC resistance of 13 Ohms. It supports a maximum DC current of 160mA and is constructed with a phenolic core. The axial package measures 12.7mm in diameter and 0.875 inches in length, operating within a temperature range of -55°C to 125°C.
Bourns 4649-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 13R |
| Diameter | 12.7mm |
| Inductance | 550uH |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 58 |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4649-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.