Through-hole fixed inductor featuring 750µH inductance with a 5% tolerance, designed for applications up to 790kHz. This varnished, wirewound choke offers a Q factor of 56 and a maximum DC current rating of 160mA. Constructed with a phenolic core and axial terminations, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 16Ω.
Bourns 4651-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 160mA |
| DC Resistance (DCR) | 16R |
| Diameter | 13.46mm |
| Inductance | 750uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.029inch |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 56 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4651-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.