This 4-channel ceramic capacitor network features a capacitance of 100pF and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is suitable for use in applications with a maximum DC rated voltage of 50VDC. The network is constructed in a single-in-line configuration and is mounted through a hole. The terminals are spaced at a pitch of 2.54mm and are terminated with PC pins.
Bourns 465M-901101LF technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 12.7 X 3.81 X 5.08mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns 465M-901101LF to view detailed technical specifications.
No datasheet is available for this part.