The Bourns 465M-901560 is a 4-channel ceramic capacitor network with a capacitance of 56pF and a working voltage of 50VDC. It features a C0G dielectric material and a ceramic construction. The network is rated for operation between -55°C and 125°C and is available in a single-in-line package with a 2.54mm terminal pitch. The capacitors are mounted through-hole and have a PC pin termination style.
Bourns 465M-901560 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 12.65 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 465M-901560 to view detailed technical specifications.
No datasheet is available for this part.