
Through-hole fixed inductor featuring a 2.4mH inductance with a 5% tolerance, designed for 1kHz test frequency. This unshielded, axial-lead component utilizes a ferrite core and offers a DC current rating of 160mA with a 15 Ohm DC resistance. Operating across a temperature range of -55°C to 105°C, it boasts an 80 Q-factor and a self-resonant frequency of 1.7MHz.
Bourns 4666-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 15R |
| Diameter | 0.53inch |
| Inductance | 2.4mH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4666-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
