Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 3.9mH inductance with a 5% tolerance, tested at 1kHz. Rated for 160mA DC current and a DC resistance of 20 Ohms. Operates across a wide temperature range from -55°C to 105°C, with a Q factor of 73 at 1kHz and a self-resonant frequency of 1.4MHz.
Bourns 4668-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 20R |
| Diameter | 0.56inch |
| Inductance | 3.9mH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 73 |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4668-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.