This 4-channel ceramic network capacitor is rated for 50VDC with a tolerance of 20% and a capacitance of 390pF. It has a dielectric of X7R and is constructed of ceramic material. The capacitor is available in a SIP package with a size of 20.27mm x 3.81mm x 6.35mm and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Bourns 468M-902391 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 468M-902391 to view detailed technical specifications.
No datasheet is available for this part.