The 468M-902561 is a 4-channel ceramic capacitor network from Bourns, featuring a capacitance of 560pF and a voltage rating of 50VDC with 20% tolerance. Constructed with X7R dielectric material and ceramic, this network is suitable for use in network applications. The device is packaged in a SIP format with a size of 20.27 X 3.81 X 6.35mm and is designed for through-hole mounting. Operating temperature range is from -55°C to 125°C.
Bourns 468M-902561 technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 468M-902561 to view detailed technical specifications.
No datasheet is available for this part.