The Bourns 468M-902682 is a 4-channel ceramic network capacitor with a capacitance of 0.0068uF and a working voltage of 50VDC. It features a 20% tolerance and is constructed from ceramic material with an X7R dielectric. This network capacitor is available in a SIP package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Bourns 468M-902682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 468M-902682 to view detailed technical specifications.
No datasheet is available for this part.