Bourns 4814P-1-101 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.