Surface mount resistor network featuring 7 isolated resistors, each with a resistance of 180 Ohms and a 2% tolerance. This component operates within a temperature range of -55°C to 125°C and supports a DC rated voltage of 50V. The 14-pin SOIC package has a lead pitch of 1.27mm, a length of 0.39 inches, a width of 0.22 inches, and a height of 0.085 inches. Power dissipation per element is 160mW.
Bourns 4814P-T01-181 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 180R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-T01-181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.