Bourns 4816P-002-152 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 11.18 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Resistance | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4816P-002-152 to view detailed technical specifications.
No datasheet is available for this part.