Bourns 4816P-1-103FLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-103FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.