
Isolated resistor network featuring thick film technology for reliable performance. This surface mount component offers 8 isolated resistors, each rated at 1.28W with a resistance value of 100kΩ and a 2% tolerance. Operating within a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V. The component is housed in a SOIC package with a 1.27mm terminal pitch, suitable for automated assembly.
Bourns 4816P-1-104 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4816P-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
