
Surface mount resistor network featuring 8 isolated thick film elements, each with 1M Ohm resistance and 2% tolerance. This component offers a power rating of 160mW per element and a voltage rating of 50V. Operating across a temperature range of -55°C to 125°C, it is housed in a 16-pin SOIC package with gull wing terminations and a 1.27mm terminal pitch. The device is RoHS compliant and supplied in tape and reel packaging.
Bourns 4816P-1-105LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
