Isolated resistor network featuring thick film technology for 22 Ohm resistance with 2% tolerance. This surface mount component offers 8 elements, each rated at 160mW, within a 50V voltage rating. The SOIC package, with a 1.27mm lead pitch, measures 11.18mm x 7.62mm x 0.08inch and operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Bourns 4816P-1-220LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.