Bourns 4816P-2-124 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 2.03mm |
| Lead Pitch | 1.27mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 120kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-2-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.