
Surface mount resistor array featuring 8 isolated resistors, each with a 100 Ohm resistance and 2% tolerance. This thick film component is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 50V DC rated voltage and 160mW power per element. Contact plating is Tin, Lead, and the package dimensions are 11.18mm length, 7.62mm depth, and 2.03mm thickness.
Bourns 4816P-T01-101 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.