
16-pin isolated resistor network featuring 8 elements with 6.8kR resistance and 2% tolerance. This surface mount component offers a power rating of 160mW per element and operates across a temperature range of -55°C to 125°C. With a 1.27mm terminal pitch and gull wing termination, it is housed in a SOIC package measuring 0.44 inches in length and 0.22 inches in width. The component is lead-free, RoHS compliant, and rated for 50V DC.
Bourns 4816P-T01-682LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-682LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
