15-resistor network array with 120kR resistance and 2% tolerance, featuring a bussed circuit type. This surface mount component is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. It operates across a temperature range of -55°C to 125°C, offers 80mW power per element, and has a 50V voltage rating. The component is lead-free, RoHS compliant, and packaged in a rail/tube.
Bourns 4816P-T02-124LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T02-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.