
Surface mount resistor network featuring 15 isolated elements, each with 22kR resistance and 1% tolerance. This bussed circuit type is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 80mW power per element and a 50V DC rated voltage. RoHS compliant and lead-free.
Bourns 4816P-T02-223LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T02-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
