Surface mount resistor network featuring 15 isolated resistors, each with a 470 Ohm resistance and 2% tolerance. This 16-pin SOIC package offers a terminal pitch of 1.27mm and a power rating of 80mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V. The thick film technology ensures reliable performance for various electronic applications.
Bourns 4816P-T02-471 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T02-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.