Surface mount resistor network featuring 15 isolated thick film resistors, each with a 6.8kR resistance and 2% tolerance. This 16-pin SOIC package offers a 1.27mm terminal pitch and gull wing terminations, rated for 50V DC. Operating across a -55°C to 125°C temperature range, it provides 80mW power per element and is lead-free and RoHS compliant.
Bourns 4816P-T02-682LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T02-682LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.