Bourns 4816P-T03-102/102F technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Number of Resistors | 28 |
| Resistance | 1kR |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-102/102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.