Bourns 4816P-T03-151/151 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Number of Resistors | 28 |
| Resistance | 150R |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-151/151 to view detailed technical specifications.
No datasheet is available for this part.