Bourns 4816P-T03-181/391 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Height | 2.03mm |
| Lead Free | Contains Lead |
| Length | 12.4mm |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-181/391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.