
The 4816P1101 resistor is a thick film, isolated device with a resistance of 100 ohms and a tolerance of 2%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a SOIC case and is suitable for surface mount technology. It is available in quantities of 2000 per reel.
Bourns 4816P1101 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 100R |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
