Bourns 4818P-T03-331/471 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 40Non-Stock |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4818P-T03-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
