Bourns 4820P-001-102 technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.6W |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4820P-001-102 to view detailed technical specifications.
No datasheet is available for this part.