
Bourns 4820P-3-271/471 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 36 |
| Package Quantity | 2000 |
| Power Per Element | 80mW |
| Resistance | 470R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-3-271/471 to view detailed technical specifications.
No datasheet is available for this part.