Bourns 4820P-3-332/332LF technical specifications.
| Circuit Type | Dual Terminator |
| Number of Resistors | 36 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | 4800P |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-3-332/332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.