Bourns 4820P-CG7-000 technical specifications.
| Package/Case | SOIC |
| Height | 0.085inch |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.6W |
| Resistance | 0R |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-CG7-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
