The 4820P-T02-102 is a 19-resistor bussed network from Bourns with a resistance of 1kR and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a SOIC case with a terminal pitch of 1.27mm and is available in quantities of 40. However, it is not RoHS compliant.
Bourns 4820P-T02-102 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4820P-T02-102 to view detailed technical specifications.
No datasheet is available for this part.