Bourns 4906-S technical specifications.
| Package/Case | Radial |
| Height | 0.562inch |
| Inductance | 184nH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Series | 4900 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 45MHz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4906-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.