Bourns 4908-S-RC technical specifications.
| Height | 0.562inch |
| Inductance | 363nH |
| Lead Pitch | 0.276inch |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Series | 4900 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 45MHz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4908-S-RC to view detailed technical specifications.
No datasheet is available for this part.