Bourns 4A12P-506-500 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 6 |
| Package Quantity | 250 |
| Power Per Element | 2W |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | 4A12P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4A12P-506-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.