The 4A12P-516-500 is a 6-channel isolated power module from Bourns. It features a resistance of 50R and a power per element of 2W. The module is packaged in a SIP format with a lead pitch of 5.08mm. It operates within a temperature range of -40°C to 85°C. The 4A12P-516-500 is not RoHS compliant.
Bourns 4A12P-516-500 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 6 |
| Package Quantity | 250 |
| Power Per Element | 2W |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | 4A12P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4A12P-516-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.