Bourns 4A12P-516-500LF technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4A12P-516-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.