Bourns 4B04B-501-400 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Power Per Element | 2W |
| Resistance | 40R |
| Series | 4B |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B04B-501-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.