Bourns 4B04B-501-500 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Length | 50.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Power Per Element | 2W |
| Resistance | 50R |
| Series | 4B |
| Technology | THICK FILM |
| Terminal Pitch | 15.24mm |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B04B-501-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.