Bourns 4B04B-502-5R6J technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Power Per Element | 2W |
| Resistance | 5.6R |
| RoHS Compliant | No |
| Series | 4B |
| Termination | SIP |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B04B-502-5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.