Bourns 4B04B-523-500LF technical specifications.
| Package/Case | Molded |
| Depth | 1.52mm |
| Length | 51.05mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Resistance | 50R |
| Terminal Pitch | 7.62mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4B04B-523-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.